


C0603C102K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C102K4RACTUCT-ND - Cut Tape (CT) 399-C0603C102K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K4RACTU |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 50 | kr.0.19580 | kr.9.79 |
| 100 | kr.0.16830 | kr.16.83 |
| 500 | kr.0.12236 | kr.61.18 |
| 1.000 | kr.0.10816 | kr.108.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09421 | kr.376.84 |
| 8.000 | kr.0.07911 | kr.632.88 |
| 12.000 | kr.0.07764 | kr.931.68 |
| 20.000 | kr.0.06061 | kr.1,212.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

