C052C121J2G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.32160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.65236
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.65236
Datasheet
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C121J2G5TA7303

DigiKey Part Number
399-C052C121J2G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C052C121J2G5TA7303
Description
CAP CER RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C121J2G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±5%
Height - Seated (Max)
0.245" (6.22mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C052C121J2G5CAKEMET0399-C052C121J2G5CA-NDkr.5.32160Parametric Equivalent
C052C121J2G5CA7301KEMET0399-C052C121J2G5CA7301TR-NDkr.4.65236Parametric Equivalent
C052C121J2G5TA7301KEMET0399-C052C121J2G5TA7301TR-NDkr.4.65236Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.48688kr.8,973.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.48688
Unit Price with VAT:kr.5.60860