Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T102K5RCC3884TU | |
|---|---|
DigiKey Part Number | 399-C0402T102K5RCC3884TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T102K5RCC3884TU |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T102K5RACTU | KEMET | 252 | 399-C0402T102K5RACTUCT-ND | kr.5.77000 | Parametric Equivalent |
| C0402T102K5RAL | KEMET | 0 | 399-C0402T102K5RAL-ND | kr.1.94988 | Parametric Equivalent |
| C0402T102K5RAL3949 | KEMET | 0 | 399-C0402T102K5RAL3949TR-ND | kr.2.00428 | Parametric Equivalent |
| C0402T102K5RALTU | KEMET | 0 | 399-C0402T102K5RALTUTR-ND | kr.1.70863 | Parametric Equivalent |
| C0402T102K5RCCTU | KEMET | 0 | 399-C0402T102K5RCCTUTR-ND | kr.2.06594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.06594 | kr.20,659.40 |
| Unit Price without VAT: | kr.2.06594 |
|---|---|
| Unit Price with VAT: | kr.2.58243 |





