Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T101K4GALM7057555 | |
|---|---|
DigiKey Part Number | 399-C0402T101K4GALM7057555TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T101K4GALM7057555 |
Description | 100.PF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T101K4GACM110 | KEMET | 0 | 399-C0402T101K4GACM110TR-ND | kr.1.61485 | Parametric Equivalent |
| C0402T101K4GACM110M701 | KEMET | 0 | 399-C0402T101K4GACM110M701TR-ND | kr.1.55666 | Parametric Equivalent |
| C0402T101K4GACM110M702 | KEMET | 0 | 399-C0402T101K4GACM110M702TR-ND | kr.1.55666 | Parametric Equivalent |
| C0402T101K4GALM705 | KEMET | 0 | 399-C0402T101K4GALM705TR-ND | kr.80.59725 | Parametric Equivalent |
| C0402T101K4GALTU | KEMET | 0 | 399-C0402T101K4GALTUTR-ND | kr.1.58994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.81.40322 | kr.814,032.20 |
| Unit Price without VAT: | kr.81.40322 |
|---|---|
| Unit Price with VAT: | kr.101.75403 |



