C0402C689D5GAC31217042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.43609
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36815
Datasheet
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C689D5GAC31217042

DigiKey Part Number
399-C0402C689D5GAC31217042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C689D5GAC31217042
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C689D5GAC3112KEMET0399-C0402C689D5GAC3112TR-NDkr.0.36296Parametric Equivalent
C0402C689D5GAC3121KEMET0399-C0402C689D5GAC3121TR-NDkr.0.43609Parametric Equivalent
C0402C689D5GAC7411KEMET0399-C0402C689D5GAC7411TR-NDkr.0.36815Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43609kr.4,360.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.43609
Unit Price with VAT:kr.0.54511