Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C562K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C562K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C562K3RALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C562K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C562K3RACTU | KEMET | 76.711 | 399-C0402C562K3RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| 0402B562K250CT | Walsin Technology Corporation | 13.738 | 1292-1220-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0402KRX7R8BB562 | YAGEO | 98.190 | 13-AC0402KRX7R8BB562CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0402KRX7R8BB562 | YAGEO | 37.153 | 311-1718-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05B562KA5NNWC | Samsung Electro-Mechanics | 0 | 1276-CL05B562KA5NNWCTR-ND | kr.0.02459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46406 | kr.4,640.60 |
| Unit Price without VAT: | kr.0.46406 |
|---|---|
| Unit Price with VAT: | kr.0.58008 |










