
C0402C391K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C391K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C391K5GACTUCT-ND - Cut Tape (CT) 399-C0402C391K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391K5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.38900 | kr.13.89 |
| 50 | kr.1.02400 | kr.51.20 |
| 100 | kr.0.91200 | kr.91.20 |
| 500 | kr.0.72204 | kr.361.02 |
| 1.000 | kr.0.66342 | kr.663.42 |
| 2.500 | kr.0.60160 | kr.1,504.00 |
| 5.000 | kr.0.56438 | kr.2,821.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49095 | kr.4,909.50 |
| 20.000 | kr.0.48100 | kr.9,620.00 |
| 30.000 | kr.0.47929 | kr.14,378.70 |
| 50.000 | kr.0.47734 | kr.23,867.00 |
| 70.000 | kr.0.47371 | kr.33,159.70 |
| 100.000 | kr.0.46584 | kr.46,584.00 |
| 120.000 | kr.0.46210 | kr.55,452.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

