0.033 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C333K9RACTU

DigiKey Part Number
399-C0402C333K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C333K9RACTUCT-ND - Cut Tape (CT)
399-C0402C333K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K9RACTU
Description
CAP CER 0.033UF 6.3V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333K3RACTUKEMET81.906399-C0402C333K3RACTUCT-NDkr.1.67000Upgrade
C0402C333K4RACTUKEMET168.247399-C0402C333K4RACTUCT-NDkr.2.37000Upgrade
C1005X8R1C333K050BBTDK11.819445-8848-1-NDkr.1.15000Upgrade
CC0402KRX7R6BB333YAGEO187.419311-1704-1-NDkr.0.64000Upgrade
CC0402KRX7R7BB333YAGEO40.503311-1420-1-NDkr.0.64000Upgrade
In-Stock: 18.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.35900kr.13.59
50kr.0.99480kr.49.74
100kr.0.88390kr.88.39
500kr.0.69690kr.348.45
1.000kr.0.63927kr.639.27
2.500kr.0.57841kr.1,446.02
5.000kr.0.54177kr.2,708.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51162kr.5,116.20
20.000kr.0.48680kr.9,736.00
30.000kr.0.47437kr.14,231.10
50.000kr.0.46059kr.23,029.50
70.000kr.0.45253kr.31,677.10
100.000kr.0.44478kr.44,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750