


C0402C333K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C333K4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C333K4RAC7411CT-ND - Cut Tape (CT) 399-C0402C333K4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K4RAC7411 |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K4RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KPX7R7BB333 | YAGEO | 95.576 | 13-CC0402KPX7R7BB333CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02460 | kr.51.23 |
| 100 | kr.0.91170 | kr.91.17 |
| 500 | kr.0.72022 | kr.360.11 |
| 1.000 | kr.0.66126 | kr.661.26 |
| 2.500 | kr.0.59900 | kr.1,497.50 |
| 5.000 | kr.0.56151 | kr.2,807.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.47843 | kr.23,921.50 |
| 100.000 | kr.0.46225 | kr.46,225.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

