18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C180J5GAC7411

DigiKey Part Number
399-C0402C180J5GAC7411TR-ND - Tape & Reel (TR)
399-C0402C180J5GAC7411CT-ND - Cut Tape (CT)
399-C0402C180J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C180J5GAC7411
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180J5GAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12560kr.6.28
100kr.0.10650kr.10.65
500kr.0.07532kr.37.66
1.000kr.0.06581kr.65.81
2.500kr.0.05587kr.139.68
5.000kr.0.04988kr.249.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03668kr.1,834.00
100.000kr.0.03412kr.3,412.00
150.000kr.0.03284kr.4,926.00
250.000kr.0.03142kr.7,855.00
350.000kr.0.03059kr.10,706.50
500.000kr.0.02979kr.14,895.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750