0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C153J5RACAUTO

DigiKey Part Number
399-C0402C153J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C153J5RACAUTOCT-ND - Cut Tape (CT)
399-C0402C153J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C153J5RACAUTO
Description
CAP CER 0.015UF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90200kr.9.02
50kr.0.65160kr.32.58
100kr.0.57410kr.57.41
500kr.0.44390kr.221.95
1.000kr.0.40371kr.403.71
2.500kr.0.36140kr.903.50
5.000kr.0.33588kr.1,679.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31096kr.3,109.60
20.000kr.0.29765kr.5,953.00
30.000kr.0.28901kr.8,670.30
50.000kr.0.27943kr.13,971.50
70.000kr.0.27744kr.19,420.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500