
C0402C152J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C152J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C152J3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C152J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J3GACAUTO |
Description | CAP CER 1500PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20080 | kr.60.04 |
| 100 | kr.1.07210 | kr.107.21 |
| 500 | kr.0.85412 | kr.427.06 |
| 1.000 | kr.0.78686 | kr.786.86 |
| 2.500 | kr.0.71591 | kr.1,789.78 |
| 5.000 | kr.0.67318 | kr.3,365.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63801 | kr.6,380.10 |
| 20.000 | kr.0.60905 | kr.12,181.00 |
| 30.000 | kr.0.59455 | kr.17,836.50 |
| 50.000 | kr.0.57847 | kr.28,923.50 |
| 70.000 | kr.0.56907 | kr.39,834.90 |
| 100.000 | kr.0.56002 | kr.56,002.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

