1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152J3GACAUTO

DigiKey Part Number
399-C0402C152J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C152J3GACAUTOCT-ND - Cut Tape (CT)
399-C0402C152J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152J3GACAUTO
Description
CAP CER 1500PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20080kr.60.04
100kr.1.07210kr.107.21
500kr.0.85412kr.427.06
1.000kr.0.78686kr.786.86
2.500kr.0.71591kr.1,789.78
5.000kr.0.67318kr.3,365.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63801kr.6,380.10
20.000kr.0.60905kr.12,181.00
30.000kr.0.59455kr.17,836.50
50.000kr.0.57847kr.28,923.50
70.000kr.0.56907kr.39,834.90
100.000kr.0.56002kr.56,002.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250