
C0402C120G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C120G3GACTUTR-ND - Tape & Reel (TR) 399-C0402C120G3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C120G3GACTU |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120G3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08200 | kr.10.82 |
| 50 | kr.0.78460 | kr.39.23 |
| 100 | kr.0.69380 | kr.69.38 |
| 500 | kr.0.50598 | kr.252.99 |
| 1.000 | kr.0.49280 | kr.492.80 |
| 2.500 | kr.0.44516 | kr.1,112.90 |
| 5.000 | kr.0.41537 | kr.2,076.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38438 | kr.3,843.80 |
| 20.000 | kr.0.37069 | kr.7,413.80 |
| 30.000 | kr.0.36059 | kr.10,817.70 |
| 50.000 | kr.0.34939 | kr.17,469.50 |
| 70.000 | kr.0.34582 | kr.24,207.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

