
C0402C102K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-19362-2-ND - Tape & Reel (TR) 399-19362-1-ND - Cut Tape (CT) 399-19362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K8RACAUTO |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| 2.500 | kr.0.58288 | kr.1,457.20 |
| 5.000 | kr.0.54613 | kr.2,730.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51589 | kr.5,158.90 |
| 20.000 | kr.0.49100 | kr.9,820.00 |
| 30.000 | kr.0.47853 | kr.14,355.90 |
| 50.000 | kr.0.46471 | kr.23,235.50 |
| 70.000 | kr.0.45663 | kr.31,964.10 |
| 100.000 | kr.0.44886 | kr.44,886.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

