
C0402C102K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C102K5GACTUCT-ND - Cut Tape (CT) 399-C0402C102K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.60916 | kr.304.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| 2.500 | kr.0.53652 | kr.1,341.30 |
| 5.000 | kr.0.50231 | kr.2,511.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46433 | kr.4,643.30 |
| 20.000 | kr.0.44789 | kr.8,957.80 |
| 30.000 | kr.0.43938 | kr.13,181.40 |
| 50.000 | kr.0.42651 | kr.21,325.50 |
| 70.000 | kr.0.41899 | kr.29,329.30 |
| 100.000 | kr.0.41175 | kr.41,175.00 |
| 120.000 | kr.0.40952 | kr.49,142.40 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

