


ARR07L103KGA | |
|---|---|
DigiKey Part Number | 399-8870-ND |
Manufacturer | |
Manufacturer Product Number | ARR07L103KGA |
Description | CAP CER 10000PF 500V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | ARR07L103KGA Models |
Category | Features High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,096.82000 | kr.1,096.82 |
| 10 | kr.1,076.24000 | kr.10,762.40 |
| Unit Price without VAT: | kr.1,096.82000 |
|---|---|
| Unit Price with VAT: | kr.1,371.02500 |

