ALS80A473KF063 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.09729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.09729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.09729
Datasheet
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A473KF063

DigiKey Part Number
ALS80A473KF063-ND
Manufacturer
Manufacturer Product Number
ALS80A473KF063
Description
CAP ALUM 47000UF 20% 63V SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A473KF063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.7 A @ 10 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
14mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80H473KF063KEMET0ALS80H473KF063-NDkr.114.09729Parametric Equivalent
ALS81A473KF063KEMET0ALS81A473KF063-NDkr.114.09729Parametric Equivalent
ALS81H473KF063KEMET0ALS81H473KF063-NDkr.114.09729Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.248.90000kr.248.90
24kr.178.48125kr.4,283.55
72kr.165.10208kr.11,887.35
120kr.160.10367kr.19,212.44
Manufacturers Standard Package
Unit Price without VAT:kr.248.90000
Unit Price with VAT:kr.311.12500