Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H274NJ040 | |
|---|---|
DigiKey Part Number | ALS71H274NJ040-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H274NJ040 |
Description | CAP ALUM 270000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 270000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H274NJ040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.6 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A274NF040 | KEMET | 90 | 399-14351-ND | kr.453.06000 | Parametric Equivalent |
| ALS70A274NJ040 | KEMET | 0 | ALS70A274NJ040-ND | kr.246.85979 | Parametric Equivalent |
| ALS70C274NF040 | KEMET | 0 | ALS70C274NF040-ND | kr.242.57167 | Parametric Equivalent |
| ALS70C274NJ040 | KEMET | 0 | ALS70C274NJ040-ND | kr.246.85979 | Parametric Equivalent |
| ALS70G274NF040 | KEMET | 0 | ALS70G274NF040-ND | kr.242.57167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.246.85979 | kr.11,849.27 |
| Unit Price without VAT: | kr.246.85979 |
|---|---|
| Unit Price with VAT: | kr.308.57474 |



