ALS70P204NW063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.419.59188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.363.28344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.51688
Datasheet
200000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70P204NW063

DigiKey Part Number
ALS70P204NW063-ND
Manufacturer
Manufacturer Product Number
ALS70P204NW063
Description
CAP ALUM 200000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
200000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70P204NW063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34.1 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
6.732" (171.00mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A204NW063KEMET0ALS70A204NW063-NDkr.419.59188Parametric Equivalent
ALS70C204NW063KEMET0ALS70C204NW063-NDkr.288.51688Parametric Equivalent
ALS70G204NW063KEMET0ALS70G204NW063-NDkr.288.51688Parametric Equivalent
ALS70H204NW063KEMET0ALS70H204NW063-NDkr.288.51688Parametric Equivalent
ALS70U204NW063KEMET0ALS70U204NW063-NDkr.288.51688Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.288.51688kr.13,848.81
Unit Price without VAT:kr.288.51688
Unit Price with VAT:kr.360.64610