
R46KF3100DQM1M | |
|---|---|
DigiKey Part Number | 399-R46KF3100DQM1MCT-ND - Cut Tape (CT) 399-R46KF3100DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF3100DQM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104M310C | KEMET | 3.735 | 399-F861AP104M310C-ND | kr.4.87000 | Parametric Equivalent |
| R463F310040M1M | KEMET | 2.313 | 399-17240-ND | kr.4.49000 | Parametric Equivalent |
| R463F310050M1M | KEMET | 2.719 | 399-12423-ND | kr.4.94000 | Parametric Equivalent |
| R46KF310000M1M | KEMET | 791 | 399-11808-ND | kr.5.45000 | Parametric Equivalent |
| R46KF310040P0M | KEMET | 653 | 399-12433-ND | kr.5.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.77500 | kr.37.75 |
| 50 | kr.2.92040 | kr.146.02 |
| 100 | kr.2.65820 | kr.265.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.15103 | kr.1,462.70 |
| 1.360 | kr.2.02532 | kr.2,754.44 |
| 2.040 | kr.1.96237 | kr.4,003.23 |
| 3.400 | kr.1.89261 | kr.6,434.87 |
| 4.760 | kr.1.85184 | kr.8,814.76 |
| 6.800 | kr.1.81261 | kr.12,325.75 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

