
A781MN686M1JLAS035 | |
|---|---|
DigiKey Part Number | 399-A781MN686M1JLAS035TR-ND - Tape & Reel (TR) 399-A781MN686M1JLAS035CT-ND - Cut Tape (CT) 399-A781MN686M1JLAS035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN686M1JLAS035 |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN686M1JLAS035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.298 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.5.56600 | kr.55.66 |
| 50 | kr.4.62200 | kr.231.10 |
| 100 | kr.4.18610 | kr.418.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.43488 | kr.1,717.44 |
| 1.000 | kr.3.19849 | kr.3,198.49 |
| 1.500 | kr.3.07915 | kr.4,618.72 |
| 2.500 | kr.2.94610 | kr.7,365.25 |
| 3.500 | kr.2.86793 | kr.10,037.75 |
| 5.000 | kr.2.79240 | kr.13,962.00 |
| 6.000 | kr.2.75649 | kr.16,538.94 |
| 12.000 | kr.2.68763 | kr.32,251.56 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

