
A750EK337M0EAAE007 | |
|---|---|
DigiKey Part Number | 399-A750EK337M0EAAE007-ND |
Manufacturer | |
Manufacturer Product Number | A750EK337M0EAAE007 |
Description | CAP ALUM POLY 330UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750EK337M0EAAE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.29200 | kr.64.60 |
| 100 | kr.1.14560 | kr.114.56 |
| 500 | kr.0.89230 | kr.446.15 |
| 1.000 | kr.0.81234 | kr.812.34 |
| 3.000 | kr.0.71221 | kr.2,136.63 |
| 5.000 | kr.0.67475 | kr.3,373.75 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

