150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X157M010ATE010

DigiKey Part Number
399-11383-2-ND - Tape & Reel (TR)
399-11383-1-ND - Cut Tape (CT)
399-11383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700X157M010ATE010
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700X157M010ATE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
10mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.45000kr.25.45
10kr.17.26900kr.172.69
50kr.13.86360kr.693.18
100kr.12.78920kr.1,278.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.94404kr.5,472.02
1.000kr.10.36375kr.10,363.75
1.500kr.10.07113kr.15,106.69
2.500kr.9.74502kr.24,362.55
3.500kr.9.55339kr.33,436.86
5.000kr.9.36841kr.46,842.05
Manufacturers Standard Package
Unit Price without VAT:kr.25.45000
Unit Price with VAT:kr.31.81250