T541X226M050BH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.43450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.124.94038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.146.39684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.103.27856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.98206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.89.00850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.134.07732
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.73016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.86310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.62.81274
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.73016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.43.11572
Datasheet
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X226M050BH6710

DigiKey Part Number
399-T541X226M050BH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X226M050BH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X226M050BH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
50 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X226K050AH6510KEMET0399-T541X226K050AH6510TR-NDkr.105.43450Parametric Equivalent
T541X226K050AT6710KEMET0399-T541X226K050AT6710TR-NDkr.124.94038Parametric Equivalent
T541X226K050CT6710KEMET0399-T541X226K050CT6710TR-NDkr.146.39684Parametric Equivalent
T541X226M050AH6610KEMET0399-T541X226M050AH6610TR-NDkr.103.27856Parametric Equivalent
T541X226M050AH6710KEMET0399-T541X226M050AH6710TR-NDkr.114.98206Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.124.01632kr.62,008.16
Manufacturers Standard Package
Unit Price without VAT:kr.124.01632
Unit Price with VAT:kr.155.02040