

![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
FWP01-04-11 | |
|---|---|
DigiKey Part Number | 6256-FWP01-04-11-ND |
Manufacturer | |
Manufacturer Product Number | FWP01-04-11 |
Description | CONN RCPT HSG 4POS 5.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Detent Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.22.76100 | kr.227.61 |
| 25 | kr.21.33520 | kr.533.38 |
| 72 | kr.19.79847 | kr.1,425.49 |
| 144 | kr.18.85354 | kr.2,714.91 |
| 288 | kr.17.95344 | kr.5,170.59 |
| 504 | kr.17.25851 | kr.8,698.29 |
| 1.008 | kr.16.43532 | kr.16,566.80 |
| 2.520 | kr.15.40731 | kr.38,826.42 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |





