New at DigiKey
3 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm)
[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation

FWP01-03-12

DigiKey Part Number
6256-FWP01-03-12-ND
Manufacturer
Manufacturer Product Number
FWP01-03-12
Description
CONN RCPT HSG 3POS 5.0MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Detent Lock
Part Status
Active
Color
White
Connector Type
Features
Waterproof (Mated, IP67)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.21.11200kr.211.12
25kr.19.78600kr.494.65
88kr.18.10364kr.1,593.12
176kr.17.23938kr.3,034.13
264kr.16.75295kr.4,422.78
528kr.15.95362kr.8,423.51
1.056kr.15.19264kr.16,043.43
2.552kr.14.27638kr.36,433.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250