RMC1/16K16R5FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 49.890
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 303.530
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.990
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet
16.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K16R5FTP

DigiKey Part Number
2315-RMC1/16K16R5FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K16R5FTP
Description
RES 16.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16K16R5DTPKamaya Inc.02315-RMC1/16K16R5DTPTR-NDkr.0.02407Parametric Equivalent
CRCW060316R5FKEACVishay Dale49.890541-CRCW060316R5FKEACCT-NDkr.0.63000Parametric Equivalent
CRCW060316R5FKEBCVishay Dale0CRCW060316R5FKEBC-NDkr.0.02651Parametric Equivalent
ERJ-3EKF16R5VPanasonic Industry303.530P16.5HCT-NDkr.0.63000Parametric Equivalent
KTR03EZPF16R5Rohm Semiconductor4.990846-KTR03EZPF16R5CT-NDkr.1.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01420kr.71.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.01420
Unit Price with VAT:kr.0.01775