New at DigiKey
43 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH
DM15CD010DO3RH

DM15ED430GO3RH

DigiKey Part Number
6520-DM15ED430GO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM15ED430GO3RH
Description
43 pF 2% 500V Mica Capacitor
Customer Reference
Detailed Description
43 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Simic
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
43 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.440" L x 0.160" W (11.20mm x 4.10mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of kr.951.00 or more for products shipped by JustRadios
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.25.29600kr.126.48
10kr.18.32300kr.183.23
50kr.15.15260kr.757.63
Unit Price without VAT:kr.25.29600
Unit Price with VAT:kr.31.62000