
SLF-41T-1.3E | |
|---|---|
DigiKey Part Number | 455-SLF-41T-1.3E-ND |
Manufacturer | |
Manufacturer Product Number | SLF-41T-1.3E |
Description | EL CONTACT (SLF) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18908 | kr.756.32 |
| Unit Price without VAT: | kr.0.18908 |
|---|---|
| Unit Price with VAT: | kr.0.23635 |


