
PHR-3-BK | |
|---|---|
DigiKey Part Number | 455-PHR-3-BK-ND |
Manufacturer | |
Manufacturer Product Number | PHR-3-BK |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-3 | JST Sales America Inc. | 59.099 | 455-1126-ND | kr.0.63000 | Parametric Equivalent |
| DF51-3S-2C | Hirose Electric Co Ltd | 772 | H125899-ND | kr.1.59000 | Parametric Equivalent |
| SB20-03HG | JAM | 838 | 4285-SB20-03HG-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.50660 | kr.50.66 |
| 250 | kr.0.47500 | kr.118.75 |
| 500 | kr.0.45216 | kr.226.08 |
| 1.000 | kr.0.43061 | kr.430.61 |
| 3.000 | kr.0.39843 | kr.1,195.29 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |






