
ASIN18SIN1818K254 | |
---|---|
DigiKey Part Number | 455-ASIN18SIN1818K254-ND |
Manufacturer | |
Manufacturer Product Number | ASIN18SIN1818K254 |
Description | 10" SIN SERIES STANDARD LEADS - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Non-Gendered Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Non-Gendered | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.11987 | kr.3,119.87 |
Unit Price without VAT: | kr.3.11987 |
---|---|
Unit Price with VAT: | kr.3.89984 |