BM10B-ZPDSS-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM10B-ZPDSS-TF
BM10B-ZPDSS-TF(LF)(SN)
BM10B-ZPDSS-TF(LF)(SN)

BM10B-ZPDSS-TF(LF)(SN)

Digi-Key Part Number
455-2540-2-ND - Tape & Reel (TR)
455-2540-1-ND - Cut Tape (CT)
455-2540-6-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
BM10B-ZPDSS-TF(LF)(SN)
Supplier
Description
CONN HEADER SMD 10POS 1.5MM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Header Surface Mount 10 position 0.059" (1.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Outer Shroud Contact
Pitch - Mating
0.059" (1.50mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
9.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.7.51000kr.7.51
10kr.6.34600kr.63.46
100kr.5.69900kr.569.90
500kr.4.66282kr.2,331.41
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000kr.4.14471kr.4,144.71
2,000kr.3.88570kr.7,771.40
3,000kr.3.75615kr.11,268.45
5,000kr.3.62664kr.18,133.20
10,000kr.3.44531kr.34,453.10