Image for ASRSFSRSF12K102A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASRSFSRSF12K102A

DigiKey Part Number
ASRSFSRSF12K102A-ND
Manufacturer
Manufacturer Product Number
ASRSFSRSF12K102A
Description
JUMPER SRSF-91-250AS X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Socket Brass 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Brass
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.52257kr.3,522.57
Manufacturers Standard Package
Unit Price without VAT:kr.3.52257
Unit Price with VAT:kr.4.40321