cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22XSR22XSR36R295A

DigiKey Part Number
A22XSR22XSR36R295A-ND
Manufacturer
Manufacturer Product Number
A22XSR22XSR36R295A
Description
JUMPER 22XSR-36S - 22XSR-36S 12"
Customer Reference
Detailed Description
22 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.968' (295.00mm, 11.61")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
22
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
0.968' (295.00mm, 11.61")
Features
-
Color
Red, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
JUMPER 22XSR-36S - 22XSR-36S 6"
In-Stock: 0
Unit Price: kr.38.97651
JUMPER 22XSR-36S - 22XSR-36S 8"
In-Stock: 0
Unit Price: kr.44.53190
JUMPER 22XSR-36S - 22XSR-36S 2"
In-Stock: 0
Unit Price: kr.23.07668
JUMPER 22XSR-36S - 22XSR-36S 4"
In-Stock: 0
Unit Price: kr.31.12293
JUMPER 22XSR-36S - 22XSR-36S 10"
In-Stock: 0
Unit Price: kr.52.74726