7P-SCN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 16.420
Unit Price: kr.1.65000
Datasheet
Image for 7P-SCN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7P-SCN

DigiKey Part Number
455-7P-SCN-ND
Manufacturer
Manufacturer Product Number
7P-SCN
Description
SCN HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position Housing Connector Ivory Crimp 22-28 AWG Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.098" (2.50mm)
Manufacturer
JST Sales America Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Gauge
22-28 AWG
Connector Type
Housing
Features
Contacts Sold Separately
Number of Positions
7
Color
Ivory
Cable Pitch
0.098" (2.50mm)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172520-7TE Connectivity AMP Connectors16.420A121032-NDkr.1.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.44057kr.440.57
Manufacturers Standard Package
Unit Price without VAT:kr.0.44057
Unit Price with VAT:kr.0.55071