22-S6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 1.186
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.190
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 520
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.5.49362
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.19.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 451
Unit Price: kr.33.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.878
Unit Price: kr.10.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.414
Unit Price: kr.29.54000
Datasheet
Image for 22-S6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-S6

DigiKey Part Number
455-22-S6-ND
Manufacturer
Manufacturer Product Number
22-S6
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.472" (12.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.181" (30.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
4 AWG
Stud/Tab Size
1/4 Stud
Insulation
Non-Insulated
Thickness
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-14-W3M1.18616-14-W-NDkr.10.27000Similar
0191930275Molex2.190WM19134-NDkr.6.91000Parametric Equivalent
0191930277Molex520WM19865CT-NDkr.11.48000Parametric Equivalent
0191930883Molex00191930883-NDkr.5.49362Parametric Equivalent
2-31811-3TE Connectivity AMP Connectors0A135491-NDkr.19.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.3.15160kr.315.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.15160
Unit Price with VAT:kr.3.93950