


QSCT251Q7R5B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q7R5B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q7R5B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q7R5B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q7R5B1GV001E |
Description | CAP CER 7.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q7R5B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.78200 | kr.57.82 |
| 50 | kr.4.57500 | kr.228.75 |
| 100 | kr.4.20280 | kr.420.28 |
| 500 | kr.3.57322 | kr.1,786.61 |
| 1.000 | kr.3.37859 | kr.3,378.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.08630 | kr.12,345.20 |
| 8.000 | kr.2.97762 | kr.23,820.96 |
| 12.000 | kr.2.92318 | kr.35,078.16 |
| 20.000 | kr.2.86280 | kr.57,256.00 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

