22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q220F1GV001E

DigiKey Part Number
712-QSCT251Q220F1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q220F1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q220F1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q220F1GV001E
Description
CAP CER 22PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q220F1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C220FAGACKEMET4.000399-8756-1-NDkr.3.20000Direct
In-Stock: 9.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.36400kr.53.64
50kr.4.22880kr.211.44
100kr.3.87820kr.387.82
500kr.3.28602kr.1,643.01
1.000kr.3.10280kr.3,102.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.82780kr.11,311.20
8.000kr.2.72553kr.21,804.24
12.000kr.2.67431kr.32,091.72
20.000kr.2.61749kr.52,349.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000