


QSCT251Q0R5A1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q0R5A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q0R5A1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q0R5A1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q0R5A1GV001E |
Description | CAP CER 0.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q0R5A1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.23700 | kr.52.37 |
| 50 | kr.4.12360 | kr.206.18 |
| 100 | kr.3.77990 | kr.377.99 |
| 500 | kr.3.19866 | kr.1,599.33 |
| 1.000 | kr.3.01904 | kr.3,019.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.74936 | kr.10,997.44 |
| 8.000 | kr.2.64907 | kr.21,192.56 |
| 12.000 | kr.2.59883 | kr.31,185.96 |
| 20.000 | kr.2.54312 | kr.50,862.40 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

