


QSCP251Q1R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R8B1GV001T |
Description | CAP CER 1.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R8B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S1R8BW250XT4K | KYOCERA AVX | 7.140 | 478-600S1R8BW250XT4KCT-ND | kr.8.05000 | Direct |
| CBR06C189BAGAC | KEMET | 1.715 | 399-8849-1-ND | kr.3.55000 | Direct |
| GQM1875C2E1R8BB12D | Murata Electronics | 26.461 | 490-GQM1875C2E1R8BB12DCT-ND | kr.2.41000 | Direct |
| VJ0603D1R8BXPAJ | Vishay Vitramon | 46.316 | 720-1306-1-ND | kr.3.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83700 | kr.8.37 |
| 50 | kr.0.59720 | kr.29.86 |
| 100 | kr.0.52500 | kr.52.50 |
| 500 | kr.0.40310 | kr.201.55 |
| 1.000 | kr.0.36556 | kr.365.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30933 | kr.1,237.32 |
| 8.000 | kr.0.28846 | kr.2,307.68 |
| 12.000 | kr.0.27802 | kr.3,336.24 |
| 20.000 | kr.0.26644 | kr.5,328.80 |
| 28.000 | kr.0.25968 | kr.7,271.04 |
| 40.000 | kr.0.25317 | kr.10,126.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



