


QSCP251Q1R5A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R5A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R5A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R5A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R5A1GV001T |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R5A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.45700 | kr.24.57 |
| 50 | kr.1.86280 | kr.93.14 |
| 100 | kr.1.68020 | kr.168.02 |
| 500 | kr.1.37114 | kr.685.57 |
| 1.000 | kr.1.27575 | kr.1,275.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13259 | kr.4,530.36 |
| 8.000 | kr.1.07939 | kr.8,635.12 |
| 12.000 | kr.1.05274 | kr.12,632.88 |
| 20.000 | kr.1.02321 | kr.20,464.20 |
| 28.000 | kr.1.00593 | kr.28,166.04 |
| 40.000 | kr.0.98932 | kr.39,572.80 |
| 48.000 | kr.0.98144 | kr.47,109.12 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |

