Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q0R3B1GV001T

DigiKey Part Number
712-QSCP251Q0R3B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q0R3B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q0R3B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q0R3B1GV001T
Description
CAP CER 0.3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q0R3B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.85600kr.18.56
50kr.1.66660kr.83.33
100kr.1.27740kr.127.74
500kr.1.07802kr.539.01
1.000kr.1.00435kr.1,004.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84346kr.3,373.84
8.000kr.0.80625kr.6,450.00
12.000kr.0.79689kr.9,562.68
20.000kr.0.39678kr.7,935.60
40.000kr.0.38809kr.15,523.60
48.000kr.0.38398kr.18,431.04
96.000kr.0.37013kr.35,532.48
100.000kr.0.36939kr.36,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500