Parametric Equivalent
Parametric Equivalent

QLCD500Q390K1NT001T | |
|---|---|
DigiKey Part Number | 712-QLCD500Q390K1NT001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD500Q390K1NT001T |
Description | CAPACITORS HIGH-Q MLC L-SERIES, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD500Q390K1GV001T | Johanson Technology Inc. | 0 | 712-QLCD500Q390K1GV001TTR-ND | kr.0.77652 | Parametric Equivalent |
| QLCD500Q390K1GV002T | Johanson Technology Inc. | 0 | 712-QLCD500Q390K1GV002TTR-ND | kr.0.91906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.38902 | kr.20,835.30 |
| Unit Price without VAT: | kr.1.38902 |
|---|---|
| Unit Price with VAT: | kr.1.73628 |


