QLCD250Q560G1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 194
Unit Price: kr.4.82000
Datasheet

Similar


Murata Electronics
In Stock: 21.484
Unit Price: kr.0.63000
Datasheet
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q560G1GV001T

DigiKey Part Number
712-QLCD250Q560G1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q560G1GV001T
Description
CAP CER 56PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q560G1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q560F1GV001TJohanson Technology Inc.194712-QLCD250Q560F1GV001TCT-NDkr.4.82000Upgrade
GRM0335C1E560GA01DMurata Electronics21.484490-GRM0335C1E560GA01DCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes