3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q3R0B1GV001T

DigiKey Part Number
712-QLCD250Q3R0B1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q3R0B1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q3R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q3R0B1GV001T
Description
CAP CER 3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q3R0B1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.99200kr.29.92
50kr.2.28620kr.114.31
100kr.2.06940kr.206.94
500kr.1.70318kr.851.59
1.000kr.1.59007kr.1,590.07
2.500kr.1.47070kr.3,676.75
5.000kr.1.39877kr.6,993.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.30986kr.19,647.90
30.000kr.1.26632kr.37,989.60
45.000kr.1.24450kr.56,002.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000