
QLCD250Q360G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q360G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q360G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q360G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q360G1GV001T |
Description | CAP CER 36PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q360G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q360F1GV001T | Johanson Technology Inc. | 210 | 712-QLCD250Q360F1GV001TCT-ND | kr.9.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.73400 | kr.37.34 |
| 50 | kr.2.88980 | kr.144.49 |
| 100 | kr.2.62860 | kr.262.86 |
| 500 | kr.2.18818 | kr.1,094.09 |
| 1.000 | kr.2.05207 | kr.2,052.07 |
| 2.500 | kr.1.90834 | kr.4,770.85 |
| 5.000 | kr.1.82171 | kr.9,108.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.71467 | kr.25,720.05 |
| 30.000 | kr.1.66223 | kr.49,866.90 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

