
QLCD250Q360F1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q360F1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q360F1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q360F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q360F1GV001T |
Description | CAP CER 36PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q360F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.45400 | kr.64.54 |
| 50 | kr.5.13540 | kr.256.77 |
| 100 | kr.4.72840 | kr.472.84 |
| 500 | kr.4.04036 | kr.2,020.18 |
| 1.000 | kr.3.82765 | kr.3,827.65 |
| 2.500 | kr.3.60292 | kr.9,007.30 |
| 5.000 | kr.3.46996 | kr.17,349.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.3.29993 | kr.49,498.95 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

