1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q1R0A1GV001T

DigiKey Part Number
712-QLCD250Q1R0A1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q1R0A1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q1R0A1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q1R0A1GV001T
Description
CAP CER 1PF 25V NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q1R0A1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59520kr.79.76
100kr.1.43280kr.143.28
500kr.1.15858kr.579.29
1.000kr.1.07374kr.1,073.74
2.500kr.0.98435kr.2,460.88
5.000kr.0.93046kr.4,652.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.86387kr.12,958.05
30.000kr.0.83128kr.24,938.40
45.000kr.0.81494kr.36,672.30
75.000kr.0.79683kr.59,762.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250