QEDB501Q6R8C1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.4.01224
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.2.08592
Datasheet
6.8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q6R8C1GV001E

DigiKey Part Number
712-QEDB501Q6R8C1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QEDB501Q6R8C1GV001E
Description
CAP CER 6.8PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q6R8C1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.25pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QEDB102Q6R8C1GV001EJohanson Technology Inc.0712-QEDB102Q6R8C1GV001ETR-NDkr.4.01224Upgrade
GQM22M5C2H6R8CB01LMurata Electronics0GQM22M5C2H6R8CB01L-NDkr.2.08592Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.01224kr.8,024.48
Manufacturers Standard Package
Unit Price without VAT:kr.4.01224
Unit Price with VAT:kr.5.01530